Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39522-1006

Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395221006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39522-1006
Alias/AKA: 0395221006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39522-1006 RoHS compliant?
Yes, 39522-1006 is RoHS compliant.
What is the lead time for 39522-1006?
The standard lead time for 39522-1006 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2160
14 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
2,160
$1.19
4,320
$1.16
12,000
$1.03
30,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!