- Home ›
- All Products›
- 39520-5616
39520-5616
Molex / Waldom
5.0MM EURO PLUG RA GRN 10A AU 16CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA GRN 10A AU 16CKT
Search Keywords: 395205616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
216
14 Weeks
can ship
8/24/26