- Home ›
- All Products›
- 39520-5611
39520-5611
Molex / Waldom
5.0MM EURO PLUG RA GRN 10A AU 11CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA GRN 10A AU 11CKT
Search Keywords: 395205611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
720
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
720
$7.564
1,440
$7.186
2,160 +
$6.827
Click for Quote
Log in
to unlock special pricing