- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39520-5008
39520-5008
Molex / Waldom
Conn Eurostyle Block PL 8 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block PL 8 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395205008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
You may purchase all in-stock quantity of 131
Stock lot only:
131
Minimum Order Quantity:
540
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$3.113
270
$2.830
540
$2.770
1,080
$2.670
4,000
$2.350
10,000 +
$2.270
Click for Quote
Log in
to unlock special pricing