- Home ›
- All Products›
- 39520-5007
39520-5007
Molex / Waldom
Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle„¢
Search Keywords: 395205007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-5007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$2.46
150
$2.42
300 +
$2.37
Click for Quote
Log in
to unlock special pricing