- Home ›
- All Products›
- 39520-0714
39520-0714
Molex / Waldom
5.0MM EURO PLUG RA BLK 11A AU 14CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA BLK 11A AU 14CKT
Search Keywords: 395200714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-0714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
576
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
576
$9.647
1,152
$9.165
1,728 +
$8.707
Click for Quote
Log in
to unlock special pricing