- Home ›
- All Products›
- 39520-0604
Molex / Waldom
39520-0604
5.0MM EURO PLUG RA BLK 10A AU 4CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA BLK 10A AU 4CKT
Search Keywords: 395200604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-0604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39520-0604 RoHS compliant?
Yes, 39520-0604 is RoHS compliant.
What is the lead time for 39520-0604?
The standard lead time for 39520-0604 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2160
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2,160
$2.763
4,320
$2.625
6,480 +
$2.493
Click for Quote
Log in
to unlock special pricing