- Home ›
- All Products›
- 39520-0224
39520-0224
Molex / Waldom
5.0MM EURO PLUG RA BLK 11A 24CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA BLK 11A 24CKT
Search Keywords: 395200224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-0224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
540
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
540
$11.952
1,080
$11.354
1,620 +
$10.787
Click for Quote
Log in
to unlock special pricing