- Home ›
- All Products›
- 39520-0213
39520-0213
Molex / Waldom
5.0MM EURO PLUG RA BLK 11A 13CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EURO PLUG RA BLK 11A 13CKT
Search Keywords: 395200213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39520-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
864
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
864
$6.515
1,728
$6.189
2,592 +
$5.880
Click for Quote
Log in
to unlock special pricing