- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39514-0008
39514-0008
Molex / Waldom
Eurostyle Horizontal Plug - 8 Circuits - 0.150" (3.81mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Horizontal Plug - 8 Circuits - 0.150" (3.81mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Black.
Search Keywords: 395140008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39514-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
40
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$1.68
200
$1.63
400 +
$1.61
Click for Quote
Log in
to unlock special pricing