- Home ›
- All Products›
- 39513-7011
39513-7011
Molex / Waldom
Conn Eurostyle Block F 11 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 11 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle„¢
Search Keywords: 395137011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39513-7011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1296
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,296
$1.86
4,000
$1.62
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing