- Home ›
- All Products›
- 39510-5112
39510-5112
Molex / Waldom
3.81MM EURO PLUG RA GRN 10A 12CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.81MM EURO PLUG RA GRN 10A 12CKT
Search Keywords: 395105112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39510-5112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
594
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
594
$3.293
1,188 +
$2.947
Click for Quote
Log in
to unlock special pricing