- Home ›
- All Products›
- 39510-0606
39510-0606
Molex / Waldom
3.81MM EURO PLUG RA BLK AU 10A 6CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.81MM EURO PLUG RA BLK AU 10A 6CKT
Search Keywords: 395100606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39510-0606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
630
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
630
$2.680
1,260 +
$2.387
Click for Quote
Log in
to unlock special pricing