- Home ›
- All Products›
- 39510-0219
Molex / Waldom
39510-0219
3.81MM EURO PLUG RA BLK 11A 19CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.81MM EURO PLUG RA BLK 11A 19CKT
Search Keywords: 395100219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39510-0219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39510-0219 RoHS compliant?
Yes, 39510-0219 is RoHS compliant.
What is the lead time for 39510-0219?
The standard lead time for 39510-0219 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
396
14 Weeks
can ship
12/21/26