- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39505-1012
39505-1012
Molex / Waldom
Eurostyle Vertical PCB Header - 12 Circuits - 0.138" (3.50mm) Pitch - Shrouded (4 Side) - Solder - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Vertical PCB Header - 12 Circuits - 0.138" (3.50mm) Pitch - Shrouded (4 Side) - Solder - Through Hole.
Search Keywords: 395051012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39505-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
You may purchase all in-stock quantity of 121
Stock lot only:
121
Minimum Order Quantity:
702
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
30
$2.31
150
$2.26
300 +
$2.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT