- Home ›
- All Products›
- 39504-5102
39504-5102
Molex / Waldom
3.5MM EURO PLUG RA GRN ME 10A 2CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA GRN ME 10A 2CKT
Search Keywords: 395045102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-5102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2610
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,610
$0.573
5,220 +
$0.520
Click for Quote
Log in
to unlock special pricing