- Home ›
- All Products›
- 39504-0609
39504-0609
Molex / Waldom
3.5MM EURO PLUG RA BLK ME 10A AU 9CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA BLK ME 10A AU 9CKT
Search Keywords: 395040609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
378
15 Weeks
can ship
9/28/26