- Home ›
- All Products›
- 39504-0605
39504-0605
Molex / Waldom
3.5MM EURO PLUG RA BLK ME 10A AU 5CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA BLK ME 10A AU 5CKT
Search Keywords: 395040605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2016
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,016
$2.497
4,032
$2.372
6,048 +
$2.253
Click for Quote
Log in
to unlock special pricing