help desk software
Image is representational - see mfr. specs

39503-2005

Molex / Waldom

Conn Eurostyle Block F 5 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block F 5 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395032005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39503-2005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    8/Contact A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2688
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
2,688
$0.84
8,000
$0.73
20,000 +
$0.72
Click for Quote
Log in to unlock special pricing