- Home ›
- All Products›
- 39500-5211
39500-5211
Molex / Waldom
3.5MM EURO PLUG RA GRN 11A 11CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA GRN 11A 11CKT
Search Keywords: 395005211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-5211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
756
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
756
$2.840
1,512 +
$2.693
Click for Quote
Log in
to unlock special pricing