- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39500-5010
39500-5010
Molex / Waldom
Eurostyle Horizontal Plug - 10 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Horizontal Plug - 10 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green.
Search Keywords: 395005010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Can Ship immediately
You may purchase all in-stock quantity of 222
Stock lot only:
222
Minimum Order Quantity:
792
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.002
1,584
$1.820
4,000
$1.590
10,000 +
$1.550
Click for Quote
Log in
to unlock special pricing