- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39500-5007
39500-5007
Molex / Waldom
Eurostyle Horizontal Plug - 7 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Horizontal Plug - 7 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green.
Search Keywords: 395005007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-5007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2520
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,520
$1.26
8,000
$1.10
20,000 +
$1.07
Click for Quote
Log in
to unlock special pricing