- Home ›
- All Products›
- 39500-0116
39500-0116
Molex / Waldom
3.5MM EURO PLUG RA BLK 10A 16CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA BLK 10A 16CKT
Search Keywords: 395000116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
504
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
504
$4.147
1,008 +
$3.920
Click for Quote
Log in
to unlock special pricing