- Home ›
- All Products›
- 39500-0112
39500-0112
Molex / Waldom
3.5MM EURO PLUG RA BLK 10A 12CKT
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA BLK 10A 12CKT
Search Keywords: 395000112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1512
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,512
$3.265
3,024
$3.102
4,536 +
$2.947
Click for Quote
Log in
to unlock special pricing