- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39484-0010
39484-0010
Molex / Waldom
Conn Eurostyle Pluggable F 10 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Pluggable F 10 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™
Search Keywords: 394840010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39484-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Pluggable
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:4 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 140 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$14.18
50
$13.61
100
$13.06
300
$12.55
800 +
$12.04
Click for Quote
Log in
to unlock special pricing