- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39425-0006
39425-0006
Molex / Waldom
Beau® EuroMax Right-Angle PCB Header - 6 Circuits - 0.472" (12.00mm) Pitch - Closed Ends - Solder - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Beau® EuroMax Right-Angle PCB Header - 6 Circuits - 0.472" (12.00mm) Pitch - Closed Ends - Solder - Through Hole.
Search Keywords: 394250006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39425-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$10.23
35
$10.06
65
$9.87
150
$9.68
252
$9.50
1,000
$8.64
5,000 +
$8.23
Click for Quote
Log in
to unlock special pricing