- Home ›
- All Products›
- 39425-0005
39425-0005
Molex / Waldom
SR BTS 12MM HDR 85A 600V 5 ASY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SR BTS 12MM HDR 85A 600V 5 ASY
Search Keywords: 394250005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39425-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
120
$10.46
240
$9.59
250 +
$9.35
Click for Quote
Log in
to unlock special pricing