- Home ›
- All Products›
- 39422-0008
39422-0008
Molex / Waldom
SR BTS 12MM PLUG 85A 600V 8 ASY E
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SR BTS 12MM PLUG 85A 600V 8 ASY E
Search Keywords: 394220008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39422-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$112.72
120
$59.49
180
$40.91
240 +
$40.09
Click for Quote
Log in
to unlock special pricing