- Home ›
- All Products›
- 39422-0005
Molex / Waldom
39422-0005
SR BTS 12MM PLUG 85A 600V 5 ASY E
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SR BTS 12MM PLUG 85A 600V 5 ASY E
Search Keywords: 394220005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39422-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39422-0005 RoHS compliant?
Yes, 39422-0005 is RoHS compliant.
What is the lead time for 39422-0005?
The standard lead time for 39422-0005 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
13 Weeks
can ship
11/26/26