- Home ›
- All Products›
- 39422-0003
Molex / Waldom
39422-0003
Pluggable Terminal Blocks SR BTS 12MM PLUG 85A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Pluggable Terminal Blocks SR BTS 12MM PLUG 85A
Search Keywords: 394220003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39422-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39422-0003 RoHS compliant?
Yes, 39422-0003 is RoHS compliant.
What is the lead time for 39422-0003?
The standard lead time for 39422-0003 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
32 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
3
$25.04
14
$24.58
27
$24.11
53
$23.64
240
$23.19
250
$20.15
1,000 +
$18.32
Click for Quote
Log in
to unlock special pricing