- Home ›
- All Products›
- 39421-0009
39421-0009
Molex / Waldom
SR BTS 12MM PLUG 85A 600V 9 ASY
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SR BTS 12MM PLUG 85A 600V 9 ASY
Search Keywords: 394210009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39421-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$119.20
120
$62.91
180
$43.26
240 +
$42.40
Click for Quote
Log in
to unlock special pricing