- Home ›
- All Products›
- 39421-0004
39421-0004
Molex / Waldom
SR BTS 12MM PLUG 85A 600V 4 ASY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SR BTS 12MM PLUG 85A 600V 4 ASY
Search Keywords: 394210004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39421-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
9 Weeks
can ship
7/17/26