help desk software
Image is representational - see mfr. specs

39357-0019

Molex / Waldom

Conn Eurostyle Block 19 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 19 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Search Keywords: 393570019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39357-0019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    19
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
21 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
300
$3.10
800
$2.70
2,000 +
$2.65
Click for Quote
Log in to unlock special pricing