- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39357-0003
Molex / Waldom
39357-0003
Conn Eurostyle Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Search Keywords: 393570003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39357-0003
-
Alias/AKA:0393570003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:16 AWG
-
Operating Temperature:-30 to 85 °C
Frequently Asked Questions
Is 39357-0003 RoHS compliant?
Yes, 39357-0003 is RoHS compliant.
What is the lead time for 39357-0003?
The standard lead time for 39357-0003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
85
$0.79
450
$0.78
900
$0.75
1,000
$0.73
2,000
$0.64
5,000
$0.62
10,000 +
$0.59
Click for Quote
Log in
to unlock special pricing