- Home ›
- All Products›
- 39-30-6062
39-30-6062
Molex / Waldom
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating, without Drain Holes
Search Keywords: 39306062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-6062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$0.86
400
$0.85
800
$0.84
1,600 +
$0.83
Click for Quote
Log in
to unlock special pricing