- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-30-3056
39-30-3056
Molex / Waldom
Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39303056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-3056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,375
Ships today, if you order in
Minimum Order Quantity:
80
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
80
$1.5900
400
$1.1900
800
$1.0600
1,600
$1.0190
3,200
$1.0108
8,000
$1.0047
20,000 +
$1.0016
Click for Quote
Log in
to unlock special pricing