- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-29-9027
39-29-9027
Molex / Waldom
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39299027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-9027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,577
Can Ship immediately
Minimum Order Quantity:
250
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.3717
1,200
$0.3295
2,500
$0.3155
5,000
$0.2930
6,720
$0.2776
16,000
$0.2716
40,000 +
$0.2709
Click for Quote
Log in
to unlock special pricing