- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-29-5023
Molex / Waldom
39-29-5023
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39295023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-29-5023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-29-5023 RoHS compliant?
Yes, 39-29-5023 is RoHS compliant.
What is the lead time for 39-29-5023?
The standard lead time for 39-29-5023 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,796
Ships today, if you order in
Minimum Order Quantity:
65
27 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
65
$1.0098
350
$0.9792
700
$0.9690
1,400
$0.9486
4,800
$0.8670
12,000 +
$0.7548
Click for Quote
Log in
to unlock special pricing