- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-27-1503
39-27-1503
Molex / Waldom
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole QF-50 Tray
Search Keywords: 39271503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-27-1503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,156
Can Ship immediately
Minimum Order Quantity:
36
Price (USD)
Qty
Unit Price
36
$1.72
400
$1.66
800
$1.59
3,000
$1.52
7,000 +
$1.47
Click for Quote
Log in
to unlock special pricing