- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-27-1346
39-27-1346
Molex / Waldom
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 39271346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-27-1346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.81
12
$10.76
15
$9.04
26
$6.78
50
$2.77
100
$2.44
250
$2.20
500 +
$2.00
Click for Quote
Log in
to unlock special pricing