- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-2106
39100-2106
Molex / Waldom
Beau® Eurostyle Two-Screw Terminal Strips - 6 Circuits - 0.394" (10.00mm) Pitch - 10-18 AWG - Screws Top Termination - Closed ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Beau® Eurostyle Two-Screw Terminal Strips - 6 Circuits - 0.394" (10.00mm) Pitch - 10-18 AWG - Screws Top Termination - Closed Bottom Termination - Low Profile - White.
Search Keywords: 391002106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-2106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
You may purchase all in-stock quantity of 175
Stock lot only:
175
Minimum Order Quantity:
625
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.54
1,250
$1.40
4,000
$1.23
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing