- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39100-1905
39100-1905
Molex / Waldom
Beau® Eurostyle Two-Screw Terminal Strips - 5 Circuits - 0.315" (8.00mm) Pitch - 12-22 AWG - Screws Top Termination - Closed B ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Beau® Eurostyle Two-Screw Terminal Strips - 5 Circuits - 0.315" (8.00mm) Pitch - 12-22 AWG - Screws Top Termination - Closed Bottom Termination - Low Profile - White.
Search Keywords: 391001905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
875
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1.0659
1,750
$0.9690
4,000
$0.8568
10,000 +
$0.8262
Click for Quote
Log in
to unlock special pricing