- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-1904
39100-1904
Molex / Waldom
Beau® Eurostyle Two-Screw Terminal Strips - 4 Circuits - 0.315" (8.00mm) Pitch - 12-22 AWG - Screws Top Termination - Closed B ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Beau® Eurostyle Two-Screw Terminal Strips - 4 Circuits - 0.315" (8.00mm) Pitch - 12-22 AWG - Screws Top Termination - Closed Bottom Termination - Low Profile - White.
Search Keywords: 391001904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,340
Can Ship immediately
Minimum Order Quantity:
80
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
80
$0.7650
450
$0.7548
900
$0.7446
1,900
$0.7344
2,250
$0.7140
8,000
$0.6324
20,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing