- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-1803
39100-1803
Molex / Waldom
3 Circuit (6 wire inlet) 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3 Circuit (6 wire inlet) 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Search Keywords: 391001803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:8 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$0.620
550
$0.600
1,200
$0.590
2,300
$0.580
8,000
$0.494
20,000 +
$0.481
Click for Quote
Log in
to unlock special pricing