- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-1204
39100-1204
Molex / Waldom
Conn Eurostyle Block 8 POS 12mm Screw ST Cable Mount 40A/Contact Eurostyle
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block 8 POS 12mm Screw ST Cable Mount 40A/Contact Eurostyle
Search Keywords: 391001204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:8-20 AWG
-
Operating Temperature:100(Max) °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Barrier Strip 4 POS 12mm Screw Panel Mount 40A
In Stock:
5,887
Minimum Order:
60