- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-1102
39100-1102
Molex / Waldom
Conn Eurostyle Block 4 POS 10mm Screw ST Cable Mount 30A/Contact Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Eurostyle Block 4 POS 10mm Screw ST Cable Mount 30A/Contact Eurostyle
Search Keywords: 391001102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:100(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,625
Can Ship immediately
Minimum Order Quantity:
93
Price (USD)
Qty
Unit Price
93
$0.6732
1,000
$0.6426
3,000
$0.6120
6,000
$0.6018
17,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing