- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39100-0811
39100-0811
Molex / Waldom
Conn Eurostyle Block 22 POS 8mm Screw Panel Mount 20A/Contact Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Eurostyle Block 22 POS 8mm Screw Panel Mount 20A/Contact Eurostyle
Search Keywords: 391000811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39100-0811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:100(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
28
Price (USD)
Qty
Unit Price
1
$2.475
28
$2.250
300
$2.170
600
$2.070
2,000
$2.000
5,000 +
$1.910
Click for Quote
Log in
to unlock special pricing