- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39-03-6154
39-03-6154
Molex / Waldom
Connector Housing Receptacle 15 Position 6.7mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 15 Position 6.7mm Crimp Straight Cable Mount Bag
Search Keywords: 39036154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-03-6154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,784
Ships today, if you order in
Minimum Order Quantity:
150
18 Weeks
can ship
9/1/26