- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-02-8020
39-02-8020
Molex / Waldom
Connector Housing Receptacle - 2 Position - 0.165" (4.20mm) Pitch - Crimp - Straight - Cable Mount - Red.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Housing Receptacle - 2 Position - 0.165" (4.20mm) Pitch - Crimp - Straight - Cable Mount - Red.
Search Keywords: 39028020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-02-8020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,675
Ships today, if you order in
Minimum Order Quantity:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.2774
1,300
$0.2734
2,500
$0.2683
4,900 +
$0.2642
Click for Quote
Log in
to unlock special pricing