- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-01-9023
39-01-9023
Molex / Waldom
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount
Search Keywords: 39019023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-01-9023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
200
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$0.414
1,000
$0.345
2,100
$0.329
4,000 +
$0.293
Click for Quote
Log in
to unlock special pricing